Square D 8965 Definite-Purpose Reversing/Hoist Contactors
Square D 8965 Definite-Purpose Reversing/Hoist Contactors are designed to control the motors in hoists, overhead doors, small elevators, commercial laundry equipment, and other related products that use reversing motors. Square D 8965 contactors are rated to perform in the short periods of jogging experienced in hoist service. The series features a 600VAC maximum voltage rating and is designed to operate on line voltages of 85% to 110% of rated voltage. The contactors are designed for applications operating at 50Hz or 60Hz only.Features
- 600V maximum voltage rating
- 85% to 110% of rated voltage line voltage operation
- Specifically designed for applications operating at 50Hz or 60Hz
- Coils are easily replaced with the external base removed
- Field-installable auxiliary contacts for flexibility
- Designed to accept one auxiliary contact module with up to two isolated circuits per side (two modules per device)
- UL-listed, CSA-certified
Applications
- Heating, ventilation, and air-conditioning (HVAC)
- Food and beverage
- Data centers
Approximate Dimensions
Additional Resources
Publicerad: 2025-03-21
| Uppdaterad: 2025-03-26