Telemecanique OsiSense® XS Inductive Sensors
Telemecanique OsiSense® XS Inductive Sensors offers a wide range of options to meet demanding requirements. Features include contact-free metal detection, high operating ratings, fast response time, and excellent resistance to industrial environments. Telemecanique OsiSense XS Inductive Sensors offers a comprehensive range of inductive sensors for general-purpose applications as well as for assembly machines, robotics, machine tools, packaging, materials handling, food and beverage, and more.
Features
- M8, 12, 18, and 30 standard cylindrical forms
- Standard and flat forms
- Complies with international standards CE, UL, CSA, CCC, CTick
- IP69K protection
- Includes all-electric standards and AC/DC power supply
- Available in standard and increased range
- Rotation control, ferrous/non-ferrous discrimination, etc.
- Plastic case sensors for double insulation and chemical environment compliance
- Miniature cylindrical format in plain 4mm and 6.5mm or M5 for assembly applications
- Stainless steel and plastic for dedicated food and beverage applications
- Versions available for compatibility with all PLCs and controllers
- Flush and non-flush (shielded/non-shielded)
- Short or long body
- PNP and NPN
- 2 wires DC, AC, or AC/DC versions are also available
Applications
- Railways
- Mobile equipment
- Elevators and escalators
- Hoisting
- Material working and machine tools
- Material handling, conveying, and logistics
- Packaging
- Food and beverages
- Robotics
Additional Resources
Publicerad: 2013-04-09
| Uppdaterad: 2026-05-21