Schneider Electric TeSys™ GS Series Switches & Accessories
Schneider Electric TeSys™ GS Series Switches and Accessories provide various products, including fusible disconnect switches, cables, rotary handles, switch actuators, and contact blocks. These devices offer reliable and effective solutions to protect low-voltage equipment against short circuits that can cause considerable damage to installations and generate risk for equipment. The GS switch and accessories are ideal for industrial, infrastructure, pumping, mining, material handling, HVAC, and solar energy.The GS fusible disconnect switches feature a 30A to 800A current rating, up to 200kAIC short circuit withstand rating, and DIN rail mountable through 400A. These switches feature UL-type fuses, three pole Class CC (30A), J (30-600A), and L (800A), and can be used for external front-mounted or right-hand side-mounted operators. The GS fusible disconnect switches are pad-lockable and use up to 3 padlocks, with door interlock, black/grey or yellow/red, NEMA Type 1, 3R,12, or Type 4,4X.
Features
- Provide a range of TeSys™ products, including fusible disconnect switches, cables, rotary handles, auxiliary contacts, shaft extensions, direct rotary handles, switch actuators, and contact blocks
- Switches:
- Padlockable using up to 3 padlocks
- Door interlock with defeat mechanism, black/grey or yellow/red, NEMA Type 1, 3R,12 or Type 4,4X
- Auxiliary contacts are configurable and common throughout the range
- DIN rail mountable through 400A
- up to 200kAIC short circuit withstand rating
- NPFA 79 kits for 30A to 400A fused disconnect switches available:
- GS2AD030N for GS2GU3N, GS2GLU3N, GS2JU3N, GS2JLU3N, GS2MU3N, and GS2MLU3N
- GS2ADD040N for GS2QU3N
- Accessories:
- Auxiliary contacts:
- Two early breaks and “O” and “I” positions signaling auxiliary contacts, configurable and common throughout the range (GS1AM110 and GS1AM101)
- Cable:
- 3ft, 5ft, 10ft, 12ft, and 15ft length
- For use with A1 handles
- 30A to 200A (full-size switches only)
- Auxiliary contacts:
Applications
- Designed for perfect integration in control systems
- Industrial
- Infrastructures and building
- Pumping
- Mining
- Material handling
- HVAC
- Solar energy
Additional Resource
View Results ( 53 ) Page
| Artikelnummer | Datablad | Typ | Märkström | Längd | Höjd | Bredd | Märkeffekt | Serie |
|---|---|---|---|---|---|---|---|---|
| GS2AH460F | ![]() |
Single Cable Operating Mechanism | 200 A | |||||
| GS2AP53 | ![]() |
Terminal Shrouds | GS2 | |||||
| GS1AW603 | ![]() |
Terminal Lug | GS1 | |||||
| GS2AE61 | ![]() |
Shaft | 400 mm | GS2 | ||||
| GS2MU3N | ![]() |
Switch Disconnector Fuse | 200 A | 196.2 mm | 195 mm | 130 mm | 140 kW | GS2 |
| GS1AW403 | ![]() |
Lug Kit | GS1 | |||||
| GS1DDU3 | ![]() |
Switch Disconnector Fuse | 30 A | 97 mm | 116 mm | 83.5 mm | 25 kW | GS1 |
| GS1DU3 | ![]() |
Switch Disconnector Fuse | 1.25 kA | 105 mm | 116 mm | 99 mm | 25 kW | GS1 |
| GS2AH440 | ![]() |
Rotary Handle | GS2 | |||||
| GS2AP43 | ![]() |
Terminal Shrouds | GS2 |
Publicerad: 2025-03-17
| Uppdaterad: 2025-04-15