Schneider Electric CA2K Electromagnetic Relays

Schneider Electric CA2K Electromagnetic Relays offer ease-of-installment and operate with multi-standard screws. These relays feature a maximum insulation voltage rating of 750V, 10M cycles of mechanical durability, a 5mA minimum switching current, and >10MΩ insulation resistance. CA2K relays are mounted by either plate or rail and meet many environmental standards, including BS 5424, IEC 60947, NF C 63-140, and VDE 0660. Schneider Electric CA2K Electromagnetic Relays have a wide operating temperature range of -25°C to +50°C.

Features

  • Ease of installment
  • Operates with multi-standard screws
  • 750V maximum insulation voltage rating
  • 10M cycles of mechanical durability
  • 5mA minimum switching current
  • >10MΩ insulation resistance
  • Plate or rail mounting
  • IP2x protection rating
  • -25°C to +50°C operating temperature range
Publicerad: 2025-03-20 | Uppdaterad: 2025-06-18