Schneider Electric Harmony XB5 Pilot Light Indicators

Schneider Electric Harmony XB5 Pilot Light Indicators are three-phase pilot lights with three LEDs in either white or green, red, and yellow. Schneider Electric Harmony XB5 Pilot Light Indicators feature 400VAC rated voltage and operate over a -30°C to +70°C temperature range. These pilot lights provide strong environmental protection and 1000 hours of service life at rated voltage and +25°C.

Features

  • Three LEDs
    • White (XB5EV57L4)
    • Green / Red / Yellow (XB5EV57K4)
  • Three phases
  • 30mm mounting diameter
  • 400VAC rated voltage

Specifications

  • -30°C to +70°C operating temperature range
  • 1000 hours service life at rated voltage and +25°C
  • 2.6mA current consumption
  • 65.5mm height x 36mm width x 77mm depth
  • Environmental protection
    • IP55 IEC 60529 (front face)
    • IP67 (front face)
    • IP20 (back face)
Publicerad: 2020-06-12 | Uppdaterad: 2024-11-12