Sanyo Denki San Ace 70 GA-Type Low Power Consumption Fans

Sanyo Denki San Ace 70 GA-Type Low Power Consumption Fans deliver energy savings, high static pressure, and measures 70mm x 70mm x 38mm. These low power consumption fans achieve a maximum static pressure of 860Pa and a maximum airflow of 2.65m3/min while realizing a low power consumption of 31.2W. The fans offer an efficient solution for cooling 2U sized servers, power supplies, communications equipment, and data storage systems. The San Ace 70 GA-Type Low Power Consumption Fans from Sanyo Denki also offer PWM control functions, designed for controlling the rotational speed of the fan from the device side.

Features

  • Low power consumption
  • High static pressure
  • High airflow
  • Suitable for 2U devices
  • Plastic impeller and frame, UL94V-0
  • Current blocking function
  • Reverse polarity protection

Specifications

  • 12V rated voltage
  • 10.8V to 13.2V operating voltage range
  • 0.07A to 2.6A rated current range
  • 0.84W to 31.2W rated input range
  • 2500 to 16,500 minimum rated speed range
  • 14.1CFM to 93.6CFM maximum airflow range
  • 20Pa to 860Pa maximum static pressure range
     
  • Temperature ranges
    • -10°C to +70°C operating
    • -30°C to +70°C storage, non-condensing
  • Expected life
    • 40,000 hours at +60°C
    • 70,000 hours at +40°C

Example Connection Schematic

Schematic - Sanyo Denki San Ace 70 GA-Type Low Power Consumption Fans
Publicerad: 2013-11-15 | Uppdaterad: 2022-03-11