Sanyo Denki 9TGA DC Centrifugal Fans

Sanyo Denki 9TGA DC Centrifugal Fans feature high airflow of 17.6m3/min and maximum static pressure of 1100Pa. These fans provide efficient cooling for devices and enable the external control of fan rotational speed, contributing to lower noise and higher energy efficiency of devices.

Features

  • High airflow
  • High static pressure
  • Low noise and high energy efficiency

Applications

  • ICT equipment
  • Large-scale inverters
  • Refrigeration units
  • Dust collectors
  • AC
Publicerad: 2017-03-28 | Uppdaterad: 2022-03-11