Sanyo Denki San Ace 52GA Type Low Power Consumption Fans

Sanyo Denki San Ace 52GA Type Low Power Consumption Fans are low-power consumption fans that measure 15mm in thickness and have a pulse sensor and PWM speed-control function. Sanyo Denki San Ace 52GA fans offer rated voltages of 12V or 24V in an operating temperature range of -10°C to +70°C.

Features

  • 12V and 24V rated voltage
  • -10°C to +70°C operating temperature range
  • Expected life of 40,000 hours expected life
Publicerad: 2019-09-30 | Uppdaterad: 2023-12-12