SanRex TG Series Tab Terminal Triac Devices
SanRex TG Series Tab Terminal Triac Devices are designed for high-power full-wave AC control applications. The TG Series Triacs feature a repetitive peak off-state voltage (VDRM) of 400V or 600V and an on-state current (IT(RMS)) rating of up to 70A. These devices can be used for On/Off functions or phase control operations. Typical applications include phase control and solid-state switching, heating and lighting controls, and battery chargers.
Features
- Repetitive peak off-state voltage (VDRM)
- TGxxx40: 400V
- TGxxx60: 600V
- On-state current (IT(RMS))
- TG25C: 25A
- TG35C: 35A
- TG40E: 40A
- TG70A: 70A
- Surge on-state current (ITSM)
- TG25C: 260A2S
- TG35C: 450A2S
- TG40E: 730A2S
- TG70A: 6000A2S
- 10W peak gate power dissipation (PGM)
- 1W average gate power dissipation (PG(AV))
- 3A peak gate current (IGM)
- 10V peak gate voltage (VGM)
- 2500V isolation breakdown voltage (VISO)
- -25°C to +125°C operating junction temperature range (TJ)
- -40°C to +125°C operating junction temperature range (TJ) for TG70A
Applications
- Phase control and solid-state switching
- Motor controls
- Lighting and heating control
- White goods
- Office equipment
- Battery chargers
Trigger Modes
View Results ( 9 ) Page
| Artikelnummer | Datablad | RMS-ström i påläge - lt RMS | Klassificering av repetitiv spänning i frånläge VDRM | Gatetriggerspänning - Vgt |
|---|---|---|---|---|
| TG40E60 | ![]() |
40 A | 600 V | 1.5 V |
| TG25E60 | ![]() |
25 A | 600 V | 3 V |
| TG25C40 | ![]() |
25 A | 400 V | 3 V |
| TG25C60 | ![]() |
25 A | 600 V | 3 V |
| TG35E60 | ![]() |
35 A | 600 V | 3 V |
| TG70AA60 | ![]() |
70 A | 600 V | 3 V |
| TG35C60 | ![]() |
35 A | 600 V | 3 V |
| TG35C40 | ![]() |
35 A | 400 V | 3 V |
| TG70AA40 | ![]() |
70 A | 400 V | 3 V |
Publicerad: 2021-12-30
| Uppdaterad: 2026-03-19