SanRex Soft Recovery Diode Modules
SanRex Soft Recovery Diode Modules are high‑performance, electrically isolated power semiconductors designed for high‑power switching and rectification applications. The modules reduce switching losses, suppress voltage overshoot, and minimize electromagnetic interference, making the components well-suited for high‑frequency inverter/converter operation. The modules cover reverse-voltage classes from approximately 400V to 650V and offer average forward current ratings from 100A to 300A, depending on the series and device type.
Optimized for low conduction loss, the SanRex modules integrate one or two high‑current diode chips in a compact package, with typical forward voltage drops of 1.1V to 1.5V at rated current. The modules' controlled, soft reverse recovery behavior (generally in the 80ns to 250ns range) reduces stress on companion switching devices, such as IGBTs and MOSFETs, thereby improving overall system efficiency and reliability. High non‑repetitive surge current capability further enables stable operation under inrush and transient overload conditions common in industrial power systems.
All SanRex soft recovery diode modules feature an electrically isolated base with a typical isolation withstand voltage of 2500VAC, allowing direct mounting to grounded heat sinks without additional insulation. The modules are rated for maximum junction temperatures up to 150°C and feature low junction‑to‑case thermal resistance to support high power dissipation. Housed in thin, rugged industrial packages with standard M4 screw terminals, these devices are widely used in switching power supplies, inverter welding equipment, motor drives, UPS systems, and DC power sources for communication and industrial applications.
Features
- Soft recovery, high‑speed diode technology
- Low forward voltage drop
- Low conduction loss
- High current capability
- High reverse voltage ratings
- Electrically isolated module construction
- Multi‑chip integrated modules
- Low thermal resistance
- High junction temperature
- Compact, robust industrial packages, screw-mount
- RoHS-compliant
Applications
- Switching power supplies
- Inverter and converter systems
- Welding power supplies
- Industrial motor drives
- Communication and industrial DC power sources
Specifications
- 400V to 650V reverse voltage range
- 100A to 300A average current range
- 700A to 1100A surge current range
- 1.1V to 1.5V forward voltage range
- 80ns to 250ns reverse recovery range
- 2500VAC isolation voltage
- +150°C maximum junction temperature
| Artikelnummer | Datablad | Vf - Framspänning | Vr - Backspänning | Paket/låda |
|---|---|---|---|---|
| DBA200UA60 | ![]() |
1.2 V | 600 V | |
| DCA100AA60 | ![]() |
1.18 V | 600 V | |
| DBA200UA40 | ![]() |
1.05 V | 400 V | |
| DBA200WA40 | ![]() |
1.1 V | 400 V | SOT-227-4 |
| DBA200WA60 | ![]() |
1.25 V | 600 V | SOT-227 |
| DCA100BA60 | ![]() |
1.4 V | 600 V | |
| DCA150AA60 | ![]() |
1.18 V | 600 V | |
| DCA150BA65 | ![]() |
650 V | ||
| DCA200UA65 | ![]() |
1.4 V | 650 V | |
| DKA200AA60 | ![]() |
1.18 V | 600 V |