SanDisk iNAND® MC EU511 UFS 3.0 Embedded Flash Drive

SanDisk iNAND® MC EU511 UFS 3.0 Embedded Flash Drive features Generation 6 iNAND® SmartSLC. The devices are ready for 5G devices with turbo. The EU511 has sequential write speeds up to 800MB/s, with up to 40% Random Read. It also has a 100% Random Write performance improvement compared to the predecessor products to enable Machine Learning, Augmented Reality, and Virtual Reality workloads.

Features

  • UFS 3.0, Gear4, 2-Lane
  • iNAND® SmartSLC Gen 6 technology
  • UFS 3.0 RPMB multi-region configuration
  • UFS 3.0 Error History
  • UFS 3.0 Thermal notification
  • Field Firmware Upgrade (FFU)

Applications

  • Machine learning
  • Augmented reality
  • Virtual reality
View Results ( 3 ) Page
Artikelnummer Datablad Beskrivning
SDINFDQ6-64G-XI Universell flash-lagring (UFS) IX EU552 UFS 64GB BGA
SDINFDK4-128G Universell flash-lagring (UFS) MC EU521 UFS 128GB BGA
SDINEDK4-128G SDINEDK4-128G Datablad Universell flash-lagring (UFS) MC EU511 UFS 128GB BGA
Publicerad: 2022-08-04 | Uppdaterad: 2024-04-16