Samtec PowerStrip™ EXTreme Ten60Power™ Connectors
Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.Features
- Up to 60A maximum per power blade (2 blades powered)
- Split power option 30A/30A and 3.3A maximum (signal pin) current ratings
- 300VAC/424VDC maximum (power blade) voltage rating
- Modules can be configured to accommodate most of any design
- Coplanar and perpendicular solutions supporting mid-board or backplane applications
- 0 to 40 total signal pins
- AC-DC power combination and split power options are available
- 3 or 5 signal rows in the same form factor
- Up to 20 total DC power blades or 12 total AC power blades
- Press-fit (ET60S) and hot-swap (ET60T) options available
Specifications
Options Overview
Additional Resource
Videos
Publicerad: 2025-06-18
| Uppdaterad: 2025-07-30