Samtec FireFly™ Low-Profile Micro Flyover® Assemblies

Samtec ECUE FireFly™ Low-Profile Micro Flyover® Assemblies are a copper solution based on Samtec’s 100Ω 34AWG and 36AWG Twinax ribbon cable. These assemblies are interchangeable with a FireFly optical assembly using the same connector system. Samtec ECUE FireFly Low-Profile Micro Flyover Assemblies feature 28Gbps performance, a 3.18mm (0.125") bend radius, and a wide variety of End 2 options. The Eye Speed® cables are offered in 36AWG Twinax, 34AWG Twinax, and 34AWG ultra-low skew Twinax in lengths ranging from 150mm to 1000mm. These ECUE components are designed for onboard or on-package placement.

Features

  • Copper cable system
  • Eye Speed cables available in 36AWG Twinax, 34AWG Twinax, and 34AWG ultra-low skew Twinax
  • Data connection is taken off-board for easier routing
  • Mates with UEC5 and UCC8 Samtec FireFly Rugged Micro Flyover Sockets
  • Pin compatible with the FireFly optical assembly using the same connector system
  • Designed for onboard or on-package placement
  • Wide variety of End 2 options
  • Passive and active equalized versions available
  • RoHS compliant

Specifications

  • 28Gbps performance
  • 150mm to 1000mm cable length range
  • 100Ω differential signal routing
  • 3.18mm (0.125") bend radius

Videos

Publicerad: 2020-03-27 | Uppdaterad: 2024-11-05