Samsung Electro-Mechanics CL10A225 Standard & High Capacitors

Samsung Electro-Mechanics CL10A225 Standard and High Capacitors feature a 4VDC to 50VDC voltage range, maximum 1.1mm thickness, and up to ±20% capacitance rating. CL10A225 capacitors offer highly reliable performance, highly resistant termination metal construction, and surface mount assembly. Samsung Electro-Mechanics CL10A225 Standard and High Capacitors are ideal for mobile phones, tablet devices, and display applications.

Features

  • Highly reliable tolerance and high-speed automatic chip placement on PCBs
  • Highly reliable performance
  • Resistant termination metal
  • Tape and reel for surface mount assembly

Applications

  • Mobile phones
  • DC/DC converters
  • Tablet devices
  • PCs
  • HDD/SSD boards
  • Display

Specifications

  • 0.50mm to 1.1mm thickness range
  • 4VDC to 50VDC voltage range
  • Up to ±20% tolerance
Publicerad: 2020-06-26 | Uppdaterad: 2024-08-29