Same Sky Latching Power Relays
Same Sky Latching Power Relays enable efficient high-current switching with single or double coil options and contact forms. The range of contact forms includes SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A). These relays support maximum switching currents from 10A to 20A and voltages up to 277VDC. The latching power relays feature silver alloy contacts that ensure reliable conductivity, while through-hole mounting with PC pin terminations simplifies integration. The coil voltages range from 3VDC to 24VDC, and the coil power ratings range from 200mW to 1200mW.
Features
- Single coil or double coil latching options
- Max switching currents from 10A to 20A
- SPST (1 Form A), SPDT (1 Form C), or DPST (2 Form A) contact forms
- Coil power ratings from 200mW to 1200mW
- Maximum switching voltages up to 277VDC
- Silver alloy contact material
- Through-hole mounting styles
- PC pin terminations
- 3VDC to 24VDC coil voltage range
View Results ( 68 ) Page
| Artikelnummer | Datablad | Spolmotstånd | Spoltyp | Spolspänning | Strömförbrukning | Typ av reläkontakt | Höjd | Bredd |
|---|---|---|---|---|---|---|---|---|
| PRL1-12V-DC-2A | ![]() |
120 Ohms | Dual Coil Latching | 12 VDC | 1.2 W | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL1-12V-SC-2A | ![]() |
180 Ohms | Latching | 12 VDC | 800 mW | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL1-24V-DC-2A | ![]() |
480 Ohms | Dual Coil Latching | 24 VDC | 1.2 W | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL1-24V-SC-2A | ![]() |
720 Ohms | Latching | 24 VDC | 800 mW | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL1-5V-DC-2A | ![]() |
20.8 Ohms | Dual Coil Latching | 5 VDC | 1.2 W | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL1-5V-SC-2A | ![]() |
31.3 Ohms | Latching | 5 VDC | 800 mW | DPST (2 Form A) | 16 mm | 12.7 mm |
| PRL2-12V-DC-1A | ![]() |
180 Ohms | Dual Coil Latching | 12 VDC | 800 mW | SPST (1 Form A) | 16.4 mm | 13 mm |
| PRL2-12V-SC-1A | ![]() |
240 Ohms | Latching | 12 VDC | 600 mW | SPST (1 Form A) | 16.4 mm | 13 mm |
| PRL2-24V-DC-1A | ![]() |
720 Ohms | Dual Coil Latching | 24 VDC | 800 mW | SPST (1 Form A) | 16.4 mm | 13 mm |
| PRL2-24V-SC-1A | ![]() |
960 Ohms | Latching | 24 VDC | 600 mW | SPST (1 Form A) | 16.4 mm | 13 mm |
Publicerad: 2025-11-03
| Uppdaterad: 2025-11-17