Same Sky Noise-Canceling MEMS Microphones

Same Sky Noise-Canceling MEMS Microphones are available in compact, low-profile packages measuring as small as 2.75mm x 1.85mm x 0.90mm and feature omnidirectional directivity and bottom or top port locations. The Same Sky Noise-Canceling MEMS Microphones feature high signal-to-noise ratios (SNR) of 62dBA or 64dBA, high acoustic overload points (AOP) of 123dB or 128dB SPL, and flat frequency response from 20Hz to 10,000Hz. The models provide operating temperatures from -30°C to +85°C with current consumption as low as 150µA.

Features

  • Omnidirectional directivity
  • Bottom or top port locations
  • 20Hz to 10,000Hz flat frequency response
  • 62dBA or 64dBA SNR
  • 123dB or 128dB SPL AOP
  •  Compact 2.75mm x 1.85mm x 0.90mm packages
  • -38dB sensitivity ratings
  • As low as 150µA current consumption
  • -30°C to +85°C operating temperature range
Publicerad: 2023-03-27 | Uppdaterad: 2024-09-24