Same Sky AMT10-V/AMT10E-V/AMT11-V Incremental Encoder Kits
Same Sky AMT10-V, AMT10E-V, and AMT11-V Incremental Capacitive Modular Encoder Kits include a variety of encoders, mounting tools, and baseplates, offering several hundred configurations in one package. These all-in-one kits allow designers to implement the encoder into a range of applications using one SKU number, reducing engineering and inventory costs. All kits include nine sleeve options ranging from 2mm to 8mm and two simple mounting tools. Also included are two baseplates: one standard and one wide with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors. The Same Sky AMT103-V kit comes with the standard baseplate only.The AMT10-V and AMT10E-V kits offer up to 288 configurations in a single package. Coupled with an onboard dip switch offering a selectable resolution range of 48PPR to 2048PPR (AMT10-V) or 120PPR to 5120PPR (AMT10E-V), both kits provide a flexible platform in the development process.
The AMT11-V incremental encoder kit provides 396 configurations in one package. Coupled with a selectable resolution range of 48PPR to 4096PPR via the Same Sky AMT Viewpoint GUI, the AMT11-V kit also provides engineers with a flexible development platform.
Same Sky AMT10-V, AMT10E-V, and AMT11-V Incremental Capacitive Modular Encoder Kits are available in a radial or axial orientation.
Features
- Includes variety of encoders, mounting tools, and baseplates
- Hundreds of configurations in a single package
- Up to 288 configurations in AMT10-V and AMT10E-V
- Up to 396 configurations in AMT11-V
- Reduces SKU count in production process
- Helps reduce engineering and inventory costs
- Baseplates with multiple pre-drilled mounting hole patterns that mate with a broad range of motors
- Radial or axial orientation
Applications
- Industrial
- Automation
- Robotics
- Renewable energy
Kit Contents
- 9x sleeve options ranging from 2mm to 8mm
- 2x simple mounting tools
- 1x standard baseplate
- 1x wide baseplate (excluding AMT103-V)
AMT10-V Kit Overview
AMT10E-V Kit Overview
AMT11-V Kit Overview
Publicerad: 2023-03-27
| Uppdaterad: 2024-09-24