RRC Power Solutions 2037 Standard Li-Ion Battery Pack & Charger

RRC Power Solutions 2037 Standard Li-Ion Battery Pack features 7.2V output and 2.9Ah capacity that meets worldwide approvals and safety standards. The RRC2037 Standard Li-Ion Battery Pack is considered a smart battery with many protections and features, according to PMBus. Features include an integrated LED SoC indicator, high energy density lithium-ion cells, and high discharge performance. The accompanying 12W RRC-SBC2037 Standard Battery Charger is for use with the 2037 Standard Li-Ion Battery Pack with simple plug-and-play operation. These devices are ideal for use in industrial, medical, and consumer applications.

Features

  • RRC2037 Standard Li-Ion Battery Pack
    • Worldwide approvals and certification of safety standards
    • No development costs, fast time-to-market
    • Smart batteries with numerous features according to the SMBus specification
    • Integrated LED State of Charge (SoC) indicator
    • State-of-the-art lithium-ion cells with high energy density
    • High discharge performance
    • JEITA charging profile optimization
    • Safety features
      • CUV (Cell Under Voltage): protection against deep discharge
      • COV (Cell Over Voltage): protection against overcharge
      • OTC (Over Temperature in Charge): protection against overheating while charging
      • OTD (Over Temperature in Discharge): protection against overheating during discharging
      • Battery Life Management: protection against rapid cell aging
    • Increased ESD protection up to 8.00kV
    • SHA-1 cryptosystem to prevent plagiarism
    • Life expectancy of up to 80% of initial capacity after 800 cycles
  • RRC-SBC2037 Standard Battery Charger
    • 12.00W single bay charger
    • For use with the standard battery pack RRC2037
    • Optimized charging process enables longer cycle life for RRC battery
    • Simple plug and play operation
    • External wall plug power supply for worldwide use

Applications

  • Medical
  • Industrial
  • Consumer
Publicerad: 2021-09-14 | Uppdaterad: 2022-03-11