Rosenberger SMA Connectors

Rosenberger SMA Connectors meet high-quality standards and are characterized by high durability, high mechanical stability, long life, and optimum electrical properties. Rosenberger SMA Connectors feature a reliable screw coupling mechanism with defined maximum torque, at butted contact, that allows RF applications up to 18GHz. These connectors are available in various classes for different applications.

Features

  • Cable connectors (straight and right angle) for flexible, semi-flex, and semi-rigid cables
  • PCB connectors (straight and right angle) as solder, SMD, press-fit, and edge-mount versions
  • Panel connectors in various flanges for solder, stripline, and microstrip types
  • Interface according to IEC 60169-15, EN 122 110, MIL-STD-348A, Fig 310
  • Quality tested according to US MIL-STD-202
  • Frequency range up to 18GHz
  • ≤1.05 typical VSWR (straight connector)
  • Optimal electrical characteristics
  • High-quality standard
  • Reliable and long service life

Applications

  • Telecom and mobile communications
  • Test and measurement equipment and instruments
Publicerad: 2016-02-09 | Uppdaterad: 2022-03-11