ROHM Semiconductor TLR377GYZ-EVK-001 Evaluation Board
ROHM Semiconductor TLR377GYZ-EVK-001 Evaluation Board is a conversion board that connects the TLR377GYZ LDO operational amplifier to an SSOP6 pattern. The TLR377GYZ LDO operational amplifier is mounted with an ultra-small package and high-precision rail-to-rail input/output CMOS. The TLR377GYZ operational amplifier features low input offset voltage, low noise, and low input bias current. Typical applications include battery-powered equipment, current monitoring amplifiers, ADC front ends, buffer amplifiers, photodiode amplifiers, sensor amplifiers, smartphones, and IoT equipment.Features
- TLR377GYZ:
- Ultra-small package WLCSP
- Low input offset voltage
- Low noise
- Rail-to-rail input/output
- Evaluate TLR377GYZ operational amplifier
Applications
- Battery-powered equipment
- Current monitoring amplifier
- ADC front ends, buffer amplifier
- Photodiode amplifiers
- Sensor amplifiers
- Smart-phone
- IoT equipment
Outline and Pin Configuration Diagram
Additional Resource
Publicerad: 2024-05-31
| Uppdaterad: 2024-07-17