ROHM Semiconductor SML-S15R2TT86 IR LED
ROHM Semiconductor SML-S15R2TT86 IR LED features narrow directivity, high brightness, and availability of reverse mounting. This infrared emitter LED is available with a surface mount lens and level 3 moisture sensitivity. The SML-S15R2TT86 LED operates at -40°C to 85°C temperature range and 20mA forward current. This IR LED offers 1.4V forward voltage, 100mW power dissipation, 12mW/sr typical radiant intensity, and 870nm wavelength.Features
- Surface mount lens LED
- Narrow directivity and high brightness
- Availability of reverse mounting
- Level 3 moisture sensitivity
Specifications
- -40°C to 85°C operating temperature range
- 100mW power dissipation
- 20mA forward current
- 1.4V forward voltage
- 12mW/sr typical radiant intensity
- 870nm wavelength
Mechanical Drawing
Publicerad: 2021-02-23
| Uppdaterad: 2023-05-16