ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs

ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs offer a wide range of high-brightness LEDs in a T-1 3/4 (5mm) package. These LEDs are available in red (620nm), orange (605nm), yellow (587nm), yellow-green (563nm), green (527nm), and blue (470nm) emitting colors. The viewing angle of 2θ 1/2 is 10°. The ROHM Semiconductor SLI580x/SLA580x luminous intensity can range from 200mcd to 27000mcd depending on the selected emitting color.

Features

  • Illumination color types
    • Red (620nm)
    • Orange (605nm)
    • Yellow (587nm)
    • Yellow-Green (563nm)
    • Green (527nm)
    • Blue (470nm)
  • High-brightness (200mcd to 27000mcd - depending on the color selected)
  • T-1 3/4 thru-hole package
  • Viewing angle 2θ 1/2 of 10°
  • Transparent colored (C or RC) or transparent colorless (T) lens color
  • High brightness

Specifications

Chart - ROHM Semiconductor SLI580x/SLA580x 5mm High-Brightness LEDs
Publicerad: 2022-06-29 | Uppdaterad: 2024-05-23