ROHM Semiconductor SCT4062KW7 N-Ch SiC Power MOSFET
ROHM Semiconductor SCT4062KW7 N-Ch SiC power MOSFET is a 1200V, 62mΩ MOSFET in a TO-263-7L package. The SCT4062KW7 is simple to drive and easy to parallel with fast reverse recovery. The SCT4062KW7 is ideal for solar inverters, induction heating, and motor drives.Features
- Low on-resistance
- Fast switching speed
- Fast reverse recovery
- Easy to parallel
- Simple to drive
- Pb-free lead plating; RoHS compliant
Applications
- Solar inverters
- DC/DC converters
- Switch mode power supplies
- Induction heating
- Motor drives
Package Style
Publicerad: 2022-09-28
| Uppdaterad: 2022-10-20