ROHM Semiconductor RQ3P270BLFRA Power MOSFET
ROHM Semiconductor RQ3P270BLFRA Power MOSFET is an automotive-grade MOSFET that is AEC-Q101 qualified. The devices supply 100V drain-source breakdown voltage, 29mΩ static drain-source on-state resistance, and ±27A continuous drain current. The ROHM RQ3P270BLFRA Power MOSFETs are ideal for automotive applications, including ADAS, infotainment, lighting, and body.Features
- Small, high-powered package reduces mounting area by 64% at a maximum
- AEC-Q101 qualified
- Realization of high mounting reliability by original terminal and plating treatment
Applications
- ADAS
- Infotainment
- Lighting
- Body
Specifications
- 100V drain-source breakdown voltage
- 29mΩ static drain source on-state resistance
- ±27A continuous drain current
- 69W power dissipation
- HSMT8AG package
Application Circuit
Publicerad: 2025-07-14
| Uppdaterad: 2025-08-04