ROHM Semiconductor RN142VM PIN Diodes

ROHM Semiconductor RN142VM PIN Diodes is a PIN diode with a small mold package, suitable for high-frequency switching. They feature high reliability with a small mold type. The diodes also feature low rF and low capacitance.

Features

  • High reliability
  • Small mold type
  • Low rF
  • Low capacitance
  • High frequency switching applications
Publicerad: 2021-07-19 | Uppdaterad: 2022-07-06