ROHM Semiconductor RGT20NL65 Field Stop Trench IGBT

ROHM Semiconductor RGT20NL65 Field Stop Trench IGBT features low collector-emitter saturation voltage, ideal for general inverter, UPS, power conditioner, and welding applications. The ROHM RGT20NL65 Field Stop Trench IGBT offers a short circuit withstand time of 5μs. Additionally, the device is specified to ±30V gate - emitter voltage and a 20A @ 25°C collector current.

Features

  • Low collector - emitter saturation voltage
  • Low switching loss
  • Short circuit withstand time 5µs
  • Pb-free lead plating
  • RoHS Compliant

Applications

  • General inverter
  • UPS
  • Power conditioner
  • Welder

Package Style

ROHM Semiconductor RGT20NL65 Field Stop Trench IGBT
Publicerad: 2021-03-31 | Uppdaterad: 2022-03-11