ROHM Semiconductor RFUH20TJ6S Super-Fast Recovery Diode

ROHM Semiconductor RFUH20TJ6S Super Fast Recovery Diode is a standard fast recovery diode (soft recovery type) that offers high reliability. This diode is manufactured using silicon epitaxial planar type construction and is available in the TO-220ACFP package. The RFUH20TJ6S diode exhibits ultra-low switching loss and high current overload capacity. This superfast recovery diode operates at -55°C to 150°C temperature range. The RFNL15TJ6S diode is ideal for use in general rectification.

Features

  • Super-fast recovery (soft recovery type)
  • Silicon epitaxial planar type construction
  • Ultra-low switching losses
  • High current overload capacity
  • TO-220ACFP packages
  • -55°C to 150°C temperature range

Applications

  • General rectification

Electrical Characteristics

Performance Graph - ROHM Semiconductor RFUH20TJ6S Super-Fast Recovery Diode
Publicerad: 2021-01-02 | Uppdaterad: 2022-03-11