ROHM Semiconductor RB098BGE Schottky Barrier Diodes

ROHM Semiconductor RB098BGE Schottky Barrier Diodes are high reliability, power mold type devices. The RB098BGE features super low IR and a cathode common dual type. The device also features a silicon epitaxial planar structure.

Features

  • High reliability
  • Power mold type
  • Cathode common dual type
  • Super Low IR

Applications

  • Switching power supply
Publicerad: 2022-02-08 | Uppdaterad: 2024-05-16