ROHM Semiconductor R8002KN N-Channel 800V 1.6A Power MOSFETs

ROHM Semiconductor R8002KN N-Channel 800V 1.6A Power MOSFETs are low on-resistance devices with fast switching. The R8002KN features Pb-free plating and is RoHS compliant. The MOSFETs have parallel use that is easy to use.

Features

  • Low on-resistance
  • Fast switching
  • Parallel use is easy
  • Pb-free plating; RoHS compliant

Applications

  • Switching
View Results ( 2 ) Page
Artikelnummer Datablad Beskrivning Pd - Effektavledning Förpackning
R8002KND3TL1 R8002KND3TL1 Datablad MOSFET:er Transistor MOSFET, Nch 800V 2A 3rd Gen, Fast Switch 30 W Reel
R8002KNXC7G R8002KNXC7G Datablad MOSFET:er Transistor MOSFET, Nch 800V 2A 3rd Gen, Fast Switch 28 W Tube
Publicerad: 2022-02-08 | Uppdaterad: 2022-03-11