ROHM Semiconductor R60xxKNZ4 Power MOSFETs

ROHM Semiconductor R60xxKNZ4 Power MOSFETs are 600V, N-channel MOSFETs designed for switching applications. The R60xxKNZ4 provides low on-resistance and a fast switching speed. The ROHM R60xxKNZ4 Power MOSFETs are available in a TO-247 package that enables easy parallelling.

Features

  • Low on-resistance
  • 600V Drain-source voltage
  • Fast switching speed
  • Parallel use is easy
  • Pb-free lead plating; RoHS compliant

Applications

  • Switching
  • Load switches

Inner Circuit

Location Circuit - ROHM Semiconductor R60xxKNZ4 Power MOSFETs
Publicerad: 2022-07-06 | Uppdaterad: 2022-07-11