ROHM Semiconductor R60/R65 N-Ch Power MOSFETs
ROHM Semiconductor R60/R65 N-Ch Power MOSFETs provide a single channel output with 600V or 650V drain-source voltage in TO-220FM-3/SOT-223-3 packages. The R60/R65 MOSFETs have an operating temperature from -55°C to 150°C/155°C and power dissipation options of 7.8W, 6.6W, 12.3W, 9.1W, 40W, 46W, 48W, 53W, 68W, 74W, or 86W. The R60/R65 N-Ch Power MOSFETs are ideal for switching applications.Features
- Low on-resistance
- Ultra-fast switching
- Drive circuits can be simple
- Low radiation noise
- Parallel use is easy
- Pb-free plating
- RoHS compliant
Package Style
Publicerad: 2021-11-16
| Uppdaterad: 2024-07-15