ROHM Semiconductor BV1LDx Automotive IPD 1ch Low Side Switches
ROHM Semiconductor BV1LDx Automotive IPD 1-channel Low Side Switches are equipped with an output diagnostic function for Thermal Shutdown (TSD). These devices integrate a monolithic Power Management IC (PMIC) with a control block (CMOS) and a power MOSFET on a single chip. The BV1LDx low-side switches exhibit built-in protection functions such as active clamp function, overcurrent, and dual thermal shutdown. These automotive IPD switches offer up to 250mΩ typical on-resistance (RDS(ON)) with 5VIN and 25°C Tj conditions. These low-side switches are available in the HTSOP-J8 package with 4.9mm x 6mm x 1mm dimensions. The AEC-Q100 qualified BV1LDx low-side switches are optimized for 12V automotive applications and are suitable for driving resistive, inductive, and capacitive loads.Features
- Built-in dual Thermal Shutdown (TSD)
- AEC-Q100 qualified
- Built-in Over Current Protection function (OCP)
- Built-in active clamp function
- Direct control enabled from CMOS logic IC
- Monolithic power management IC with the control block (CMOS) and power MOSFET mounted on a single chip
- On-resistance RDS(ON):
- BV1LD040EFJ-C: 40mΩ typical (@5VIN, 2.5A IOUT, 25°C Tj)
- BV1LD080EFJ-C: 80mΩ typical (@5VIN, 1.5A IOUT, 25°C Tj)
- BV1LD160EFJ-C: 160mΩ typical (@5VIN, 1A IOUT, 25°C Tj)
- BV1LD250EFJ-C: 250mΩ typical (@5VIN, 0.5A IOUT, 25°C Tj)
Applications
- 12V automotive requirements
- Driving resistive, inductive, and capacitive loads
Block Diagram
Dimensions
View Results ( 4 ) Page
| Artikelnummer | Datablad | Antal utgångar | Utgångsström | Strömgräns | Driftspänning | Paket/låda | Underkategori |
|---|---|---|---|---|---|---|---|
| BV1LD040EFJ-CE2 | ![]() |
1 Output | 5.5 A | 8 A | 3 V to 5.5 V | HTSOP-8 | Switch ICs |
| BV1LD080EFJ-CE2 | ![]() |
1 Output | 3.8 A | 5.5 A | 3 V to 5.5 V | HTSOP-8 | Switch ICs |
| BV1LD160EFJ-CE2 | ![]() |
1 Output | 2.5 A | 3.6 A | 3 V to 5.5 V | HTSOP-8 | Switch ICs |
| BV1LD250EFJ-CE2 | ![]() |
1 Output | 1.3 A | 1.9 A | 3 V to 5.5 V | HTSOP-8 | Switch ICs |
Publicerad: 2024-10-23
| Uppdaterad: 2024-12-09