ROHM Semiconductor BV1HD090FJ-CE2 1-Channel High Side Switch IC

ROHM Semiconductor BV1HD090FJ-CE2 1-Channel High Side Switch IC is an automotive switch with a built-in overcurrent limiting circuit (OCP). The IC features a thermal shutdown circuit (TSD), open load detection function (OLD), and under-voltage lockout function (UVLO). It's equipped with the diagnostic output when detecting an error (ST).

Features

  • AEC-Q100 qualified
  • Built-in overcurrent limiting circuit (OCP)
  • Built-in thermal shutdown circuit (TSD)
  • Built-in open load detection function (at output OFF)
  • Direct control enabled from CMOS logic IC, etc.
  • Built-in under-voltage lockout function
  • Built-in Output State Pin
  • On-Resistance RON=90mΩ (Typ) (VBB=14V, Tj=25°C, IOUT=0.5A)
  • Monolithic power management IC with the control block (CMOS) and power MOS FET mounted on a single chip
  • Enables operation at low voltage down to 4.2V
Publicerad: 2022-06-01 | Uppdaterad: 2022-06-03