ROHM Semiconductor BUxxJA2MNVX-C Automotive Full CMOS LDO Regulators
ROHM Semiconductor BUxxJA2MNVX-C Automotive Full CMOS LDO Regulators are high-performance, AEC-Q100-qualified, low-dropout regulators with a 200mA output. They offer excellent noise and load responsiveness characteristics despite their low 35μA circuit current consumption. ROHM Semiconductor BUxxJA2MNVX-C Regulators are ideal for automotive applications such as radar and camera power supplies.The BUxxJA2MNVX-C LDO Regulators are offered in an ultra-small 1.0mm2 SSON004R1010 package, ideal for space-constrained applications.
Features
- AEC-Q100 qualified
- Compatible with small ceramic capacitors (Cin=Co=0.47μF)
- With built-in output discharge circuit
- High ripple rejection
- ON/OFF control of output voltage
- Built-in overcurrent protection circuit (OCP)
- Built-in thermal shutdown circuit (TSD)
- Low dropout voltage
- 1.7V to 6.0V input voltage range
- 1.0V to 3.4V output voltage range
- ±2.0% output voltage accuracy
- 200mA output current
- 35μA standby current
- -40°C to +125°C operating temperature range
- SSON004R1010 package (1.0mm x 1.0mm x 0.6mm)
Applications
- Radar
- Camera
Block Diagram
Typical Application Circiut
Pin Designations
Publicerad: 2020-04-03
| Uppdaterad: 2024-09-26