ROHM Semiconductor BM1Q104FJ Quasi-Resonant Control DC-DC Converter
ROHM Semiconductor BM1Q104FJ Quasi-Resonant Control DC-DC Converter provides an optimum solution for applications that include an electrical outlet. The quasi-resonant operation of the BM1Q104FJ enables soft switching and helps keep EMI low. As the MOSFET for switching and current detection resistors are external devices, a high degree of design freedom is achieved. The BM1Q104FJ integrates an HV starter circuit that tolerates high voltage, contributing to the device's low consumption power and high-speed starting capability.The BM1Q104FJ includes various protection functions, including soft-start, burst mode, over current limiter, overload protection, over-voltage protection, and CS open protection.
The ROHM Semiconductor BM1Q104FJ DC-DC Converter is available in a compact SOP-J8 package with a -40°C to +85°C operating temperature range.
Features
- Quasi-resonant method
- Operating power supply voltage range
- 14.0V to 30.0V VCC
- 80.0V to 600.0V VH
- Built-in 650V tolerate start circuit
- Low consumption power in light load
- Bottom skip control
- Sound of transformer reduction function
- Harsh sound prevention of transformer function
- VCC pin: Under-voltage protection
- Over-current protection (Cycle-by-cycle)
- OUT pin: H voltage 12.5V clamp
- Soft start
- ZT trigger mask function
- ZT overvoltage protection
- FB overload protection (Auto-restart)
- CS pin open protection (Auto-restart)
- -40°C to +85°C operating temperature range
- 6.0mm x 4.9mm x 1.65mm SOP-J8 package; 1.27mm pitch
Applications
- AC adapters
- Household appliances
- Industrial equipment
- Office equipment
Typical Application Circuit
Package Outline
Publicerad: 2022-03-14
| Uppdaterad: 2022-04-05