ROHM Semiconductor BD9555FVM-C Timer IC
ROHM Semiconductor BD9555FVM-C Timer IC is a 50V and 1-channel CR timer IC designed for use as a timer and OSC for automobiles. The duty width and frequency can be set through external resistance and capacity. This ROHM Semiconductor timer IC features a wide input voltage range and operating temperature range and comes in a very small MSOP8 package. The BD9555FVM-C timer IC is ideal for use in automotive LED modules.Features
- 50V-withstanding 1-channel CR timer IC
- Frequency and duty width setting through external resistance and capacity
- AEC-Q100 qualified
- 4.5V to 42V wide input voltage range
- 1Hz to 10000Hz PWM frequency range
- 1% to 99% duty range
- Very small MSOP8 package (2.90mm x 4.00mm x 0.90mm)
- -40°C to 125°C wide operating temperature range
BD9555FVM-C Timer IC Block Diagram
BD9555FVM-C Timer IC Application Circuit
Additional Resources
Publicerad: 2018-04-02
| Uppdaterad: 2023-03-10