ROHM Semiconductor BD6538G Output OFF Latch High Side Switch IC
ROHM's BD6538G Output OFF Latch High Side Switch IC is a high-side switch IC using a single N-Channel MOSFET with low ON-Resistance. Moreover, safety functions such as Over-Current Detection (OCD), Thermal Shutdown (TSD), Under Voltage Lock Out (UVLO), and soft start function which are required for the power supply port protection are integrated into a single chip. Typical applications include a USB hub in consumer appliances such as PCs and PC peripheral equipment.Features
- Single Low on-resistance (Typ.=150mΩ) N-Channel MOSFET
- Continuous Load Current: 0.5A
- Soft Start Function
- Over Current Protection Circuit
- Over Temperature Protection Circuit
- Under Voltage Lockout
- Power Supply Voltage Range: 2.7V to 5.5V
- Operating Temperature Range: -40°C to 85°C
Applications
- USB hub in consumer appliances, PC, PC peripheral equipment
Block Diagram
Publicerad: 2015-01-21
| Uppdaterad: 2022-03-11