ROHM Semiconductor BD5235G-2C Voltage Detector IC
ROHM Semiconductor BD5235G-2C Voltage Detector IC is a highly accurate and low current consumption IC with a capacitor-controlled time delay and N-channel open drain output. This IC can detect voltage ranging from 0.9V to 5V with a 0.1V increment. The BD5235G-2C voltage detector IC features 270nA typical ultra-low current consumption, nano energy, and ±50% time delay accuracy in the -40°C to 125°C operating temperature range. This IC is AEC-Q100 qualified and is ideal for automotive devices that require voltage detection.Features
- Nano energy
- N-channel open drain output
- Delay time setting controlled by an external capacitor
- 270nA typical ultra-low current consumption
- ±50% time delay accuracy in the -40°C to 125°C operating temperature range
- Very small, lightweight, and thin package
- AEC-Q100 qualified
- Available in 2.90mm x 2.80mm x 1.25mm SSOP5 package
- Ideal for automotive devices that require voltage detection
Application Circuit
Block Diagram
Publicerad: 2025-06-13
| Uppdaterad: 2025-07-02