ROHM Semiconductor BD2220/1/4/5 Current Limit High-Side Switch ICs

ROHM's BD2220/1/4/5 Current Limit High-Side Switch ICs are high-side switches with a function of over-current protection used in the power supply line of a memory card slot. In the switch part, an N-channel MOSFET with low ON resistance has been integrated into the circuit. Moreover, a soft start function, an under-voltage lockout function, and an over-temperature protection function are integrated into the device as well. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.

Features

  • Single channel of low ON resistance N-channel power MOSFET built in
  • Continuous current load
    • 500mA - BD2220G, BD2221G
    • 550mA - BD2224G, BD2225G
  • Over current detection (Output off-latch operation)
  • Under voltage lockout (UVLO)
  • Thermal shutdown (TSD)
  • Soft start function
  • Open drain error flag output
  • Control Input Logic
    • Active-High - BD2220G, BD2224G
    • Active-Low - BD2221G, BD2225G
  • Reverse-current protection when power switch off (BD2220G & BD2221G only)
  • SSOP5 Package

Applications

  • Car Audio
  • PLC (Programmable Logic Controller)
  • AC Servo
  • STB (Set Top Box)
  • Blood Pressure Monitor
  • DVR/DVS
  • Home Theater System
  • Motor Control
    • Brushless DC
    • Stepper Motor
    • Brushed DC
Publicerad: 2015-01-20 | Uppdaterad: 2022-03-11