ROHM Semiconductor BD00IA5MHFV-M Automotive Variable Output LDO
ROHM Semiconductor BD00IA5MHFV-M Automotive Variable Output LDO is an AEC-Q100 qualified Low Dropout Regulator with a 0.5A output current. The output voltage can be varied from 0.8V to 4.5V using external resistors. Over-current protection is provided to protect the device from short circuits, and thermal shutdown protects the IC from heat destruction by an overload condition. An integrated circuit current ON/OFF switch sets the circuit to 0μA at shutdown mode.ROHM Semiconductor BD00IA5MHFV-M LDO Regulator is available in a space-saving, heat-resistant HVSOF6 package.
Features
- AEC-Q100 qualified (Grade2)
- High accuracy reference voltage circuit
- Built-in overcurrent protection circuit (OCP)
- Built-in thermal shut down circuit (TSD)
- Integrated shutdown switch
- 2.4V to 5.5V input voltage (VIN)
- 0.8V to 4.5V output voltage (VOUT)
- ±3.0% voltage output accuracy
- -40°C to +105°C operating temperature range
- HVSOF6 package, (1.60mm x 3.00mm x 0.75mm)
- Suitable for automotive (body)
Block Diagram
Typical Application Circuit
Publicerad: 2020-04-02
| Uppdaterad: 2024-09-24