Nisshinbo R3160 Voltage Detectors

Nisshinbo R3160 Voltage Detectors are 60V input detectors with high detector threshold accuracy and low supply currents. The series provides direct monitoring of 24V/48V batteries and detection of low voltage battery state. These voltage detectors feature a 4.3% typical hysteresis threshold, 18ms typical release delay time, and N-channel open drain output type. The R3160N series is designed for automotive applications with a -40°C to +125°C temperature range, and the R3160N-Y series is for industrial applications with a -50°C to +125°C temperature range. Nisshinbo R3160 Voltage Detectors are available in a small SOT-23-6 package. Typical applications include voltage supervisor for high-voltage batteries, resetting microcomputers and logic circuits, car audio equipment, electronic throttle control (ETC) systems, and electric windows.

Features

  • Direct monitoring of battery voltage and early warning of low voltage battery state
  • Small SOT-23-6 package
  • Halogen and lead free
  • RoHS compliant

Specifications

  • 4.3% typical hysteresis threshold
  • 10V to 48V detector threshold range 
  • Voltage detector threshold accuracy
    • ±1.75% (detector threshold 20V or lower)
    • ±1.5% (detector threshold 20.5V or higher)
  • 18ms typical release delay time (at power-on)
  • N-channel open-drain output type
  • 1.8μA typical supply current
  • 2.7V to 60V operating voltage range
  • Operating temperature range
    • -40°C to 125°C (R3160 for automotive)
    • -50°C to 125°C (R3160 for industrial)

Block Diagram

Block Diagram - Nisshinbo R3160 Voltage Detectors

Application Circuit Diagram

Application Circuit Diagram - Nisshinbo R3160 Voltage Detectors
Publicerad: 2018-06-01 | Uppdaterad: 2024-08-09