CML Micro Receivers (RX)

CML Micro Receivers (RX) are flexible, high-performance ICs ideal for HF/VHF/UHF professional radios, wireless data terminals, Software Defined Radio (SDR), and analog/digital/multi-mode radios. Operating within a -40°C to +85°C temperature range, these receivers feature a 100MHz to 1GHz operating frequency range, a 20MHz bandwidth, and a 15mA operating supply current. These devices are available in surface mount VQFN packages with 16x to 48x pins.

Features

  • Si technology
  • Surface mount VQFN packages with 16x to 48x pins
  • 20MHz bandwidth
  • 100MHz to 1GHz operating frequency range
  • 3V to 3.6V operating supply range
  • 15mA operating supply current
  • 3.5dB to 11.5dB noise figure range
  • 11dB to 18dB gain range
  • 1.41W to 2.06W power dissipation range
  • -40°C to +85°C operating temperature range

Applications

  • HF/VHF/UHF professional radios
  • Wireless data terminals
  • Analog, digital, and multi-mode Radio
  • Software Defined Radio (SDR)

Videos

View Results ( 10 ) Page
Artikelnummer Datablad Serie
CMX970Q7 CMX970Q7 Datablad CMX970/EV9400
CMX994AQ4 CMX994AQ4 Datablad CMX99/EV99
CMX994EQ4 CMX994EQ4 Datablad CMX99/EV99
CMX992Q3 CMX992Q3 Datablad CMX991/CMX992-EV9910B/20B
CMX972Q5 CMX972Q5 Datablad CMX972/EV9720
CMX970Q7-REEL CMX970Q7-REEL Datablad CMX970/EV9400
CMX972Q5-REEL CMX972Q5-REEL Datablad CMX972/EV9720
CMX992Q3-REEL CMX992Q3-REEL Datablad CMX991/CMX992-EV9910B/20B
CMX994AQ4-REEL CMX994AQ4-REEL Datablad CMX99/EV99
CMX994EQ4-REEL CMX994EQ4-REEL Datablad CMX99/EV99
Publicerad: 2019-11-18 | Uppdaterad: 2023-07-28