Taoglas DLA.01 Ceramic Substrate Loop Antenna

Taoglas Ceramic DLA.01 Substrate Loop Antenna is designed for Digital Enhanced Cordless Telecommunications (DECT) and offers 63.5% efficiency. This DLA.01 antenna features linear polarization and an omnidirectional radiation pattern that makes it ideal for use where the orientation of the device is not known. The DLA.01 loop antenna can be mounted with no performance degradation in either orientation if the antenna is soldered correctly via surface mounting. This DLA.01 antenna operates within the 1880MHz to 1930MHz frequency range and -40°C to 85°C temperature range. The DLA.01 loop antenna also features -1.97dB average gain, 2.58dBi peak gain, 50Ω impedance, and Moisture Sensitivity Level (MSL) 3. Typical applications include handsets, personal alarms, indoor location tracking, smart homes, and industrial automation and monitoring.

Features

  • Compact and low-profile SMD antenna
  • Designed for DECT
  • 1880MHz to 1930MHz frequency range
  • High efficiency and omnidirectional coverage
  • 5mm x 3mm x 0.5mm dimensions
  • RoHS and REACH compliant
  • Linear polarization

Applications

  • Cordless device communication:
    • Handsets
    • Personal alarms
  • Indoor location tracking
  • Smart home and industrial automation and monitoring

Specifications

  • 63.5% efficiency
  • -1.97dB average gain
  • 2.58dBi peak gain
  • 50Ω impedance
  • 10W maximum input power
  • Moisture Sensitivity Level (MSL) 3
  • -40°C to 85°C operating temperature range

Videos

Schematic Layout

Schematic - Taoglas DLA.01 Ceramic Substrate Loop Antenna

Mechanical Drawing

Mechanical Drawing - Taoglas DLA.01 Ceramic Substrate Loop Antenna
Publicerad: 2025-09-25 | Uppdaterad: 2025-12-16