RF Solutions ESP-12S WiFi Module
RF Solutions ESP-12S WiFi Module offers ultra-low power technology in a highly competitive package size. The ESP-12S is compatible pin for pin with other boards in the ESP-12 range but with improved stability and wireless capability. RF Solutions ESP-12S has up to 13 usable GPIO pins (including five dual-purpose) and an ADC input.The ESP-12S WiFi module is a self-contained 802.11 b/g/n WiFi-enabled microcontroller featuring the ESP8266 SOC. The ESP8266 Single-Core Wi-Fi SoCs include standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters, and power management modules in a single small package.
ESP-12S can be widely used in a variety of applications including networking, home automation, industrial wireless control, baby monitors, wearable electronic products, wireless location sensing devices, and wireless positioning system signals.
Features
- 802.11b/g/n Wi-Fi SoC module
- Low-power 32-bit CPU can also serve as the application processor
- Up to 160MHz clock speed
- Built-in 10-bit high-precision ADC
- Supports UART/HSPI/IIC/PWM/ADC
- SMD-16 package for easy welding
- Integrated Wi-Fi MAC/BB/RF/PA/LNA
- Deep sleep current as low as 20uA
- Embedded lwIP protocol stack
- Supports STA/AP/STA + AP operation mode
- Support Smart Config/AirKiss technology
- UART baud rate up to 4Mbps
- General AT commands can be used quickly
- Supports remote firmware upgrade (FOTA)
Applications
- Networking
- Home automation
- Industrial wireless control
- Baby monitors
- Wearable electronics
- Wireless location-sensing devices
- Wireless positioning system signals
Publicerad: 2019-07-09
| Uppdaterad: 2024-01-29