Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner
Renesas Electronics ZSSC4132 Automotive Sensor Signal Conditioner (SSC) is designed to provide highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. The AEC-Q100-qualified ZSSC4132 is optimized for automotive applications and is compatible with all resistive pressure sensing technologies.Features
- Compatible with all resistive pressure sensing technologies
- Embedded diagnostic features
- Over-voltage and short circuit protection
- Temperature sensors PTC/NTC/D/BRTC
- LIN interface for end-of-line calibration
- LIN 2.x and 1.3 compatibility
- Slave node position detection (SNPD) support
- Robust power management & EMC
- AEC-Q100 Grade 0
Applications
- HVAC (Heating, Ventilation, and Air Conditioning) systems in PHEVs (Plug-in Hybrid Electric Vehicles) and FCEVs (Fuel Cell Electric Vehicles)
- Seat and door module systems
- Supporting all HVAC coolant media, including CO2
- Fluid level sensing
Block Diagram
Typical Application Circuit
Publicerad: 2020-06-09
| Uppdaterad: 2023-06-20