Renesas Electronics Smart Coffee Machine
Renesas Electronics Smart Coffee Machine solution is based on the RA4 MCU series, enabling the designing of a coffee machine with minimal components. The microprocessors feature an integrated capacitive touch sensing unit (CTSU), 12-bit ADC, display, and USB with high-performance system control, automatic detection, human machine interface (HMI), and touch control. The touch algorithm of this Renesas solution enables touch control and automatic water level detection so that it can be used simultaneously. Combining the Renesas flow sensor enables automatic control of the coffee output.Features
- MCU (RA4M1)
- High-efficiency 48MHZ Arm® Cortex®-M4 core
- 256KB code flash memory
- 32KB SRAM
- Segment LCD controller
- Capacitive touch sensing unit
- USB 2.0 full-speed module
- 14-bit A/D converter
- 12-bit D/A converter
- Security and safety features
- Power (ISL85403)
- Integrated high-side MOSFET for synchronous buck or boost buck converter
- 3V to 40V wide input voltage range
- Capable of 2.5A output current
- Analog (ISL28130)
- A single micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V.
- Analog (FS1012)
- Robust "solid" isolation technology, sensitive at low flow rates and differential pressure levels, Millivolt output.
Block Diagram
Publicerad: 2019-12-10
| Uppdaterad: 2023-10-06