Renesas Electronics Smart BLDC Fan with Humidity & Gas Sensors

Renesas Electronics Smart BLDC (Brushless DC) Fan with Humidity and Gas Sensors combines multiple Renesas products to deliver a comprehensive solution. Building ventilation is important, as the lack of a good, clean air supply harms health and the quality of life. Poor indoor air quality has been linked to allergies, asthma, and other chronic diseases. High levels of CO2 can lead to drowsiness, lack of concentration, and headaches. This solution provides a reference design for a BLDC fan controller in smart building automation applications with configurable limits.

Features

  • Precise, factory calibrated sensors
  • Energy-efficient BLDC control for fans
  • Activates the fan only when volatile organic compounds (VOC), moisture, or CO2 are detected
  • High-Performance Microcontroller + FPU (Floating-Point Unit) designed for motor control; The MCU has all the functions required for an efficient BLDC motor control solution
  • Configurable alarm/interrupt output with static and adaptive levels

Block Diagram

Block Diagram - Renesas Electronics Smart BLDC Fan with Humidity & Gas Sensors
Publicerad: 2020-02-21 | Uppdaterad: 2024-05-10