Renesas Electronics Smart Asset Tracking Label
Renesas Electronics Smart Asset Tracking Label provides a container and device tracking method that enables environmental data during transit. The tracking reports a container's or device's presence via BLUETOOTH® 5.1 either at a depot or through a tablet or mobile phone application. Renesas Electronics Smart Tracking Label design is optimized with ultra-low power devices and several standby options for the minimal current draw.Features
- The DA14531 module provides Bluetooth Low Energy (LE) with only 9mA TX current and less than 1µA hibernation mode
- Low IQ buck-boost regulator allows maximum use of battery life and numerous battery topology options
- Serial FLASH for data logging, consuming only 3mA for read/write
- Sniff-mode to wake up the DA14531 Bluetooth LE module from hibernation
Applications
- Container tracking
- Security locker monitor
- Device tracking
SYSTEM BLOCK DIAGRAM
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Publicerad: 2021-08-31
| Uppdaterad: 2022-03-11