Renesas Electronics SLG51003V-EVB Evaluation Board
Renesas Electronics SLG51003V-EVB Evaluation Board provides programming, emulation, and testing functions for the SLG51003V IC. This board works in conjunction with the Go Configure software hub and can be used as a standalone board or with the Power GreenPAK development motherboard. This can even be used as a GreenPAK serial debugger as well. The SLG51003V-EVB board features LDO input and output connectors with Kelvin sense and RF connectors for each LDO input and output channel. Additionally, this board offers a GPIO connector and GreenPAK Serial Debugger connector for quick debugging. Typical applications include power management for CMOS image sensors, RF devices and wireless interfaces, battery-powered equipment, and other advanced sensor applications.Features
- LDO input and output connectors with Kelvin sense
- RF connectors for each LDO input and output channel
- GPIO connector
- GreenPAK™ serial debugger connector for quick debugging
Applications
- Power management for CMOS image sensors
- RF devices and wireless interfaces
- Battery-powered equipment
- Other advanced sensor applications
Closer look
Videos
Additional Resources
Publicerad: 2024-10-23
| Uppdaterad: 2024-12-20