Renesas Electronics RZ/V2L High Precision Entry-Level AI MPUs

Renesas Electronics RZ/V2L High Precision Entry-Level AI MPUs are general-purpose microprocessors equipped with Renesas' AI-dedicated accelerator (DRP-AI) for vision, a 1.2GHz dual-core Arm® Cortex®-A55 CPU, 3D graphics, and a video codec engine. The DRP-AI accelerator provides both real-time AI inference and image processing functions with the capabilities for camera support such as color correction and noise reduction. This enables users to implement AI-based vision applications without requiring an external image signal processor (ISP).

Excellent power efficiency eliminates the need for heat dissipation measures such as heat sinks or cooling fans. Affordable AI integration can be implemented not only in consumer electronics and industrial equipment but also in a wide range of applications such as point-of-sale (POS) terminals for retail. The RZ/V2L High Precision Entry-Level AI MPUs are pin-compatible with the RZ/G2L providing an easy upgrade without needing to modify the system configuration.

Features

  • AI accelerator, DRP-AI
  • Cortex-A55 (dual or single)
  • Cortex-M33
  • 3D graphics engine (Arm Mali-G31)
  • Video codec (H.264)
  • Gigabit Ethernet 2-channel
  • Memory error detection / correction (ECC)
  • BGA package (15mm x 15mm, 21mm x 21mm)
  • Interfaces
    • Camera interface (MIPI-CSI or Parallel-IF)
    • Display interface (MIPI-DSI or Parallel-IF)
    • USB2.0 interface 2-channel
    • SD interface 2-channel
    • CAN interface (CAN-FD)
    • DDR4 or DDR3L memory interface

Applications

  • Home appliances with AI
  • Surveillance cameras with recognition functions
  • Retail POS
  • Smart doorbell

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/V2L High Precision Entry-Level AI MPUs
Publicerad: 2021-05-21 | Uppdaterad: 2024-08-19